Similar

UCC28230PWR | |
|---|---|
DigiKey Part Number | 296-23561-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UCC28230PWR |
Description | IC REG CTRLR MULT TOP 14TSSOP |
Customer Reference | |
Detailed Description | Full-Bridge, Half-Bridge, Push-Pull Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | UCC28230PWR Models |
Category | Voltage - Supply (Vcc/Vdd) 7V ~ 17V |
Manufacturer Texas Instruments | Frequency - Switching 100kHz ~ 550kHz |
Packaging Tape & Reel (TR) | Synchronous Rectifier No |
Part Status Obsolete | Clock Sync No |
Output Type Transistor Driver | Control Features Frequency Control, Soft Start |
Function Step-Up/Step-Down | Operating Temperature -55°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Full-Bridge, Half-Bridge, Push-Pull | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Number of Outputs 4 | Supplier Device Package 14-TSSOP |
Output Phases 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM5045MHX/NOPB | Texas Instruments | 8.660 | 296-48580-1-ND | 4,53000 € | Similar |


