
UCC28230EVM | |
|---|---|
DigiKey Part Number | 296-31340-ND |
Manufacturer | |
Manufacturer Product Number | UCC28230EVM |
Description | EVAL BOARD FOR UCC28230 |
Customer Reference | |
Detailed Description | UCC28230 - 1 Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Isolated Output | |
Power - Output | - | |
Voltage - Output | 9.5V | |
Current - Output | 30A | |
Voltage - Input | 43V ~ 53V | |
Regulator Topology | Flyback | |
Frequency - Switching | - | |
Contents | Board(s) | |
Utilized IC / Part | UCC28230 | |
Note | - | |
Base Product Number |

