Similar
Direct

UCC28221PWR | |
|---|---|
DigiKey Part Number | UCC28221PWR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UCC28221PWR |
Description | IC OFFLINE SW FLYBACK 20TSSOP |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 2MHz 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | UCC28221PWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | Flyback | |
Voltage - Start Up | 13 V | |
Voltage - Supply (Vcc/Vdd) | 8.4V ~ 14.5V | |
Duty Cycle | 75% | |
Frequency - Switching | 2MHz | |
Fault Protection | Current Limiting, Over Voltage | |
Control Features | Soft Start | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |


