UCC28221PW is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Rochester Electronics, LLC
In Stock: 16.544
Unit Price: 3,98462 €
Datasheet
Converter Offline Flyback Topology 2MHz 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC28221PW

DigiKey Part Number
296-15758-5-ND
Manufacturer
Manufacturer Product Number
UCC28221PW
Description
IC OFFLINE SW FLYBACK 20TSSOP
Customer Reference
Detailed Description
Converter Offline Flyback Topology 2MHz 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
UCC28221PW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Output Isolation
Isolated
Internal Switch(s)
No
Voltage - Breakdown
-
Topology
Flyback
Voltage - Start Up
13 V
Voltage - Supply (Vcc/Vdd)
8.4V ~ 14.5V
Duty Cycle
75%
Frequency - Switching
2MHz
Fault Protection
Current Limiting, Over Voltage
Control Features
Soft Start
Operating Temperature
-55°C ~ 150°C (TJ)
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 15.555 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

15.555In Stock
Ships from Rochester Electronics, LLC