UCC28221DRG4 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rochester Electronics, LLC
In Stock: 16.544
Unit Price: 3,93508 €
Datasheet
Converter Offline Flyback Topology 2MHz 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC28221DRG4

DigiKey Part Number
UCC28221DRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UCC28221DRG4
Description
IC OFFLINE SWITCH FLYBACK 16SOIC
Customer Reference
Detailed Description
Converter Offline Flyback Topology 2MHz 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
UCC28221DRG4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Duty Cycle
75%
Manufacturer
Texas Instruments
Frequency - Switching
2MHz
Packaging
Tape & Reel (TR)
Fault Protection
Current Limiting, Over Voltage
Part Status
Obsolete
Control Features
Soft Start
Output Isolation
Isolated
Operating Temperature
-55°C ~ 150°C (TJ)
Internal Switch(s)
No
Package / Case
16-SOIC (0.154", 3.90mm Width)
Topology
Flyback
Supplier Device Package
16-SOIC
Voltage - Start Up
13 V
Mounting Type
Surface Mount
Voltage - Supply (Vcc/Vdd)
8.4V ~ 14.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UCC28221DRochester Electronics, LLC16.5442156-UCC28221D-TI-ND3,93508 €Direct
Obsolete
This product is no longer manufactured. View Substitutes