
UCC28220PW | |
|---|---|
DigiKey Part Number | 296-15756-5-ND |
Manufacturer | |
Manufacturer Product Number | UCC28220PW |
Description | IC REG CTRLR MULT TOP 16TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flyback, Forward Converter Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | UCC28220PW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | Flyback, Forward Converter | |
Number of Outputs | 2 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 8.4V ~ 14.5V | |
Frequency - Switching | 200kHz ~ 2MHz | |
Duty Cycle (Max) | 75% | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Ramp, Soft Start | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 270 | 3,42419 € | 924,53 € |
| Unit Price without VAT: | 3,42419 € |
|---|---|
| Unit Price with VAT: | 4,07479 € |

