Linear Voltage Regulator IC Positive Adjustable 1 Output 1A 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 1A 8-SOIC
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

UCC281DPTR-ADJ

DigiKey Part Number
UCC281DPTR-ADJ-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UCC281DPTR-ADJ
Description
IC REG LINEAR POS ADJ 1A 8-SOIC
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 1A 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
UCC281DPTR-ADJ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Dropout (Max)
0.2V @ 200mA
Mfr
Current - Output
Packaging
Tape & Reel (TR)
Current - Quiescent (Iq)
650 µA
Part Status
Obsolete
Protection Features
Over Current, Over Temperature, Reverse Polarity, Short Circuit, Under Voltage Lockout (UVLO)
Output Configuration
Operating Temperature
-40°C ~ 85°C
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
8-SOIC (0.154", 3.90mm Width)
Voltage - Input (Max)
9V
Supplier Device Package
8-SOIC
Voltage - Output (Min/Fixed)
1.22V
Base Product Number
Voltage - Output (Max)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 19.897 View Now
This product is no longer manufactured. View Alternative Package Types

Other Suppliers on DigiKey

19.897In Stock
Ships from Rochester Electronics, LLC