


UCC281DP-ADJ | |
|---|---|
DigiKey Part Number | 296-2818-5-ND |
Manufacturer | |
Manufacturer Product Number | UCC281DP-ADJ |
Description | IC REG LINEAR POS ADJ 1A 8-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1A 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC281DP-ADJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 9V | |
Voltage - Output (Min/Fixed) | 1.22V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.2V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 650 µA | |
PSRR | - | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Short Circuit, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 3,32307 € | 996,92 € |
| Unit Price without VAT: | 3,32307 € |
|---|---|
| Unit Price with VAT: | 3,95445 € |

