MFR Recommended

UCC2819DTR | |
|---|---|
DigiKey Part Number | UCC2819DTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UCC2819DTR |
Description | IC PFC CTR AVERAGE 250KHZ 16SOIC |
Customer Reference | |
Detailed Description | PFC IC Average Current 250kHz 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC2819DTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Mode | Average Current | |
Frequency - Switching | 250kHz | |
Current - Startup | 150 µA | |
Voltage - Supply | 10.8V ~ 17V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |


