UCC2819D is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 4.230
Unit Price: 1,32000 €
Datasheet
PFC IC Average Current 250kHz 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC2819D

DigiKey Part Number
296-12537-5-ND
Manufacturer
Manufacturer Product Number
UCC2819D
Description
IC PFC CTR AVERAGE 250KHZ 16SOIC
Customer Reference
Detailed Description
PFC IC Average Current 250kHz 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
UCC2819D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Mode
Average Current
Frequency - Switching
250kHz
Current - Startup
150 µA
Voltage - Supply
10.8V ~ 17V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 34.975 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

34.975In Stock
Ships from Rochester Electronics, LLC