
UCC2819APW | |
|---|---|
DigiKey Part Number | 296-15959-5-ND |
Manufacturer | |
Manufacturer Product Number | UCC2819APW |
Description | IC PFC CTRLR AVER 250KHZ 16TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | PFC IC Average Current 250kHz 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | UCC2819APW Models |
Category | Voltage - Supply 10.8V ~ 17V |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 85°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Mode Average Current | Supplier Device Package 16-TSSOP |
Frequency - Switching 250kHz | Base Product Number |
Current - Startup 150 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,90000 € | 4,90 € |
| 10 | 3,75300 € | 37,53 € |
| 90 | 3,17011 € | 285,31 € |
| Unit Price without VAT: | 4,90000 € |
|---|---|
| Unit Price with VAT: | 5,83100 € |

