
UCC2819ADR | |
|---|---|
DigiKey Part Number | UCC2819ADR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UCC2819ADR |
Description | IC PFC CTR AVERAGE 250KHZ 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | PFC IC Average Current 250kHz 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC2819ADR Models |
Category | Voltage - Supply 10.8V ~ 17V |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Mode Average Current | Supplier Device Package 16-SOIC |
Frequency - Switching 250kHz | Base Product Number |
Current - Startup 150 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,79959 € | 6.998,97 € |
| Unit Price without VAT: | 2,79959 € |
|---|---|
| Unit Price with VAT: | 3,33151 € |

