
UCC2818D | |
|---|---|
DigiKey Part Number | 296-13428-5-ND |
Manufacturer | |
Manufacturer Product Number | UCC2818D |
Description | IC PFC CTR AVERAGE 220KHZ 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | PFC IC Average Current 6kHz ~ 220kHz 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC2818D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Mode | Average Current | |
Frequency - Switching | 6kHz ~ 220kHz | |
Current - Startup | 150 µA | |
Voltage - Supply | 12V ~ 17V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,50000 € | 4,50 € |
| 10 | 3,43600 € | 34,36 € |
| 40 | 3,05675 € | 122,27 € |
| 120 | 2,84525 € | 341,43 € |
| 280 | 2,72136 € | 761,98 € |
| 520 | 2,64773 € | 1.376,82 € |
| 1.000 | 2,58270 € | 2.582,70 € |
| 2.520 | 2,50896 € | 6.322,58 € |
| Unit Price without VAT: | 4,50000 € |
|---|---|
| Unit Price with VAT: | 5,35500 € |

