
UCC2818AQDRQ1 | |
|---|---|
DigiKey Part Number | 296-25649-2-ND - Tape & Reel (TR) 296-25649-1-ND - Cut Tape (CT) 296-25649-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC2818AQDRQ1 |
Description | IC PFC CTR AVERAGE 220KHZ 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | PFC IC Average Current 6kHz ~ 220kHz 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC2818AQDRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mode | Average Current | |
Frequency - Switching | 6kHz ~ 220kHz | |
Current - Startup | 150 µA | |
Voltage - Supply | 12V ~ 17V | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,57000 € | 4,57 € |
| 10 | 3,48800 € | 34,88 € |
| 25 | 3,21680 € | 80,42 € |
| 100 | 2,91890 € | 291,89 € |
| 250 | 2,79144 € | 697,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,54596 € | 6.364,90 € |
| Unit Price without VAT: | 4,57000 € |
|---|---|
| Unit Price with VAT: | 5,43830 € |

