PFC IC Average Current 6kHz ~ 220kHz 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC2818ANG4

DigiKey Part Number
UCC2818ANG4-ND
Manufacturer
Manufacturer Product Number
UCC2818ANG4
Description
IC PFC CTR AV CURR 220KHZ 16DIP
Customer Reference
Detailed Description
PFC IC Average Current 6kHz ~ 220kHz 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
UCC2818ANG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Mode
Average Current
Frequency - Switching
6kHz ~ 220kHz
Current - Startup
150 µA
Voltage - Supply
12V ~ 17V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 31.000 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

31.000In Stock
Ships from Rochester Electronics, LLC