
UCC2818ADR | |
|---|---|
DigiKey Part Number | 296-41805-2-ND - Tape & Reel (TR) 296-41805-1-ND - Cut Tape (CT) 296-41805-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC2818ADR |
Description | IC PFC CTR AVERAGE 220KHZ 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | PFC IC Average Current 6kHz ~ 220kHz 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC2818ADR Models |
Category | Voltage - Supply 12V ~ 17V |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Mode Average Current | Supplier Device Package 16-SOIC |
Frequency - Switching 6kHz ~ 220kHz | Base Product Number |
Current - Startup 150 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,33000 € | 4,33 € |
| 10 | 3,29600 € | 32,96 € |
| 25 | 3,03720 € | 75,93 € |
| 100 | 2,75330 € | 275,33 € |
| 250 | 2,62676 € | 656,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,39848 € | 5.996,20 € |
| Unit Price without VAT: | 4,33000 € |
|---|---|
| Unit Price with VAT: | 5,15270 € |

