UCC2817N is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 4.202
Unit Price: 1,24000 €
Datasheet
PFC IC Average Current 6kHz ~ 220kHz 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC2817N

DigiKey Part Number
296-34751-5-ND
Manufacturer
Manufacturer Product Number
UCC2817N
Description
IC PFC CTR AV CURR 220KHZ 16DIP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
PFC IC Average Current 6kHz ~ 220kHz 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
UCC2817N Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Mode
Average Current
Frequency - Switching
6kHz ~ 220kHz
Current - Startup
150 µA
Voltage - Supply
12V ~ 17V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
3002,84147 €852,44 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,84147 €
Unit Price with VAT:3,38135 €