PFC IC Average Current 6kHz ~ 220kHz 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC2817APWR

DigiKey Part Number
UCC2817APWR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UCC2817APWR
Description
IC PFC CTRLR AVER 220KHZ 16TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
PFC IC Average Current 6kHz ~ 220kHz 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
UCC2817APWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Mode
Average Current
Frequency - Switching
6kHz ~ 220kHz
Current - Startup
150 µA
Voltage - Supply
12V ~ 17V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 4.000 View Now
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0001,95025 €3.900,50 €
4.0001,91222 €7.648,88 €
Manufacturers Standard Package
Unit Price without VAT:1,95025 €
Unit Price with VAT:2,32080 €

Other Suppliers on DigiKey

4.000In Stock
Ships from Rochester Electronics, LLC