
UCC2817APW | |
|---|---|
DigiKey Part Number | 296-15955-5-ND |
Manufacturer | |
Manufacturer Product Number | UCC2817APW |
Description | IC PFC CTRLR AVER 220KHZ 16TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | PFC IC Average Current 6kHz ~ 220kHz 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | UCC2817APW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Mode | Average Current | |
Frequency - Switching | 6kHz ~ 220kHz | |
Current - Startup | 150 µA | |
Voltage - Supply | 12V ~ 17V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 360 | 2,44900 € | 881,64 € |
| Unit Price without VAT: | 2,44900 € |
|---|---|
| Unit Price with VAT: | 2,91431 € |

