PFC IC Average Current 6kHz ~ 220kHz 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC2817ADR

DigiKey Part Number
UCC2817ADR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UCC2817ADR
Description
IC PFC CTR AVERAGE 220KHZ 16SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
PFC IC Average Current 6kHz ~ 220kHz 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
UCC2817ADR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Mode
Average Current
Frequency - Switching
6kHz ~ 220kHz
Current - Startup
150 µA
Voltage - Supply
12V ~ 17V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 25.705 View Now
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5002,11030 €5.275,75 €
Manufacturers Standard Package
Unit Price without VAT:2,11030 €
Unit Price with VAT:2,51126 €

Other Suppliers on DigiKey

25.705In Stock
Ships from Rochester Electronics, LLC