Converter Offline Boost, Flyback, Forward Topology 1MHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC2813QDR-4Q1

DigiKey Part Number
296-41052-2-ND - Tape & Reel (TR)
296-41052-1-ND - Cut Tape (CT)
296-41052-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCC2813QDR-4Q1
Description
IC OFFLINE SWITCH MULT TOP 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Converter Offline Boost, Flyback, Forward Topology 1MHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
UCC2813QDR-4Q1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Switching
1MHz
Manufacturer
Texas Instruments
Control Features
Frequency Control
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Grade
Automotive
Output Isolation
Non-Isolated
Qualification
AEC-Q100
Internal Switch(s)
Yes
Package / Case
8-SOIC (0.154", 3.90mm Width)
Topology
Boost, Flyback, Forward
Supplier Device Package
8-SOIC
Voltage - Start Up
12.5 V
Mounting Type
Surface Mount
Voltage - Supply (Vcc/Vdd)
8.3V ~ 12V
Base Product Number
Duty Cycle
49%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 7.264 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,31000 €2,31 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,39050 €3.476,25 €
5.0001,36332 €6.816,60 €
Manufacturers Standard Package
Unit Price without VAT:2,31000 €
Unit Price with VAT:2,74890 €

Other Suppliers on DigiKey

7.264In Stock
Ships from Rochester Electronics, LLC