
UCC2813QDR-2Q1 | |
|---|---|
DigiKey Part Number | 296-23447-2-ND - Tape & Reel (TR) 296-23447-1-ND - Cut Tape (CT) 296-23447-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC2813QDR-2Q1 |
Description | IC OFFLINE SWITCH MULT TOP 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Boost, Flyback, Forward Topology 1MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC2813QDR-2Q1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Non-Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | - | |
Topology | Boost, Flyback, Forward | |
Voltage - Start Up | 12.5 V | |
Voltage - Supply (Vcc/Vdd) | 8.3V ~ 12V | |
Duty Cycle | 99% | |
Frequency - Switching | 1MHz | |
Fault Protection | - | |
Control Features | Frequency Control | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 € | 2,73 € |
| 10 | 2,04600 € | 20,46 € |
| 25 | 1,87440 € | 46,86 € |
| 100 | 1,68590 € | 168,59 € |
| 250 | 1,59604 € | 399,01 € |
| 500 | 1,57084 € | 785,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,45025 € | 3.625,62 € |
| 5.000 | 1,42189 € | 7.109,45 € |
| Unit Price without VAT: | 2,73000 € |
|---|---|
| Unit Price with VAT: | 3,24870 € |

