
UCC2813PWTR-3 | |
|---|---|
DigiKey Part Number | UCC2813PWTR-3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UCC2813PWTR-3 |
Description | IC REG CTRLR MULT TOP 8TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Boost, Flyback, Forward Converter Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | UCC2813PWTR-3 Models |
Category | Voltage - Supply (Vcc/Vdd) 3.6V ~ 12V |
Manufacturer Texas Instruments | Duty Cycle (Max) 99% |
Packaging Tape & Reel (TR) | Synchronous Rectifier No |
Part Status Active | Clock Sync No |
Output Type Transistor Driver | Control Features Frequency Control |
Function Step-Up, Step-Up/Step-Down | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Boost, Flyback, Forward Converter | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Number of Outputs 1 | Supplier Device Package 8-TSSOP |
Output Phases 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,04054 € | 2.081,08 € |
| Unit Price without VAT: | 1,04054 € |
|---|---|
| Unit Price with VAT: | 1,23824 € |

