
UCC2813DTR-4 | |
|---|---|
DigiKey Part Number | 296-41803-2-ND - Tape & Reel (TR) 296-41803-1-ND - Cut Tape (CT) 296-41803-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC2813DTR-4 |
Description | IC OFFLINE SWITCH MULT TOP 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Boost, Flyback, Forward Topology 1MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC2813DTR-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Either | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | Boost, Flyback, Forward | |
Voltage - Start Up | 12.5 V | |
Voltage - Supply (Vcc/Vdd) | 8.3V ~ 12V | |
Duty Cycle | 49% | |
Frequency - Switching | 1MHz | |
Fault Protection | - | |
Control Features | Frequency Control | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,90000 € | 1,90 € |
| 10 | 1,40600 € | 14,06 € |
| 25 | 1,28240 € | 32,06 € |
| 100 | 1,14600 € | 114,60 € |
| 250 | 1,08100 € | 270,25 € |
| 500 | 1,04680 € | 523,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,97554 € | 2.438,85 € |
| 5.000 | 0,95504 € | 4.775,20 € |
| 7.500 | 0,94476 € | 7.085,70 € |
| Unit Price without VAT: | 1,90000 € |
|---|---|
| Unit Price with VAT: | 2,26100 € |

