UCC2813DTR-2 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 529
Unit Price: 0,99000 €
Datasheet

Similar


STMicroelectronics
In Stock: 3.580
Unit Price: 0,94000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.325
Unit Price: 1,25000 €
Datasheet

Similar


STMicroelectronics
In Stock: 3.352
Unit Price: 0,85000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.773
Unit Price: 0,76000 €
Datasheet

Similar


STMicroelectronics
In Stock: 10.898
Unit Price: 1,29000 €
Datasheet

Similar


STMicroelectronics
In Stock: 2.461
Unit Price: 0,70000 €
Datasheet
Converter Offline Boost, Flyback, Forward Topology 1MHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC2813DTR-2

DigiKey Part Number
296-45280-2-ND - Tape & Reel (TR)
296-45280-1-ND - Cut Tape (CT)
296-45280-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCC2813DTR-2
Description
IC OFFLINE SWITCH MULT TOP 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Converter Offline Boost, Flyback, Forward Topology 1MHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
UCC2813DTR-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Isolation
Either
Internal Switch(s)
No
Voltage - Breakdown
-
Topology
Boost, Flyback, Forward
Voltage - Start Up
12.5 V
Voltage - Supply (Vcc/Vdd)
8.3V ~ 12V
Duty Cycle
99%
Frequency - Switching
1MHz
Fault Protection
-
Control Features
Frequency Control
Operating Temperature
-55°C ~ 150°C (TJ)
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 2.046 View Now
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,63000 €1,63 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,94713 €2.367,83 €
5.0000,92722 €4.636,10 €
7.5000,91724 €6.879,30 €
Manufacturers Standard Package
Unit Price without VAT:1,63000 €
Unit Price with VAT:1,93970 €

Other Suppliers on DigiKey

2.046In Stock
Ships from Rochester Electronics, LLC