Comparator Standard (General Purpose) CMOS, Open-Drain 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV3402IDGKR

DigiKey Part Number
296-10708-2-ND - Tape & Reel (TR)
296-10708-1-ND - Cut Tape (CT)
296-10708-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV3402IDGKR
Description
IC COMPARATOR 2 GEN PUR 8VSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) CMOS, Open-Drain 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
TLV3402IDGKR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Standard (General Purpose)
Number of Elements
2
Output Type
CMOS, Open-Drain
Voltage - Supply, Single/Dual (±)
2.7V ~ 16V, ±1.35V ~ 8V
Voltage - Input Offset (Max)
3.6mV @ 15V
Current - Input Bias (Max)
250pA @ 15V
Current - Output (Typ)
10mA
Current - Quiescent (Max)
950nA
CMRR, PSRR (Typ)
88dB CMRR, 105dB PSRR
Propagation Delay (Max)
300µs
Hysteresis
-
Operating Temperature
-40°C ~ 125°C
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Mounting Type
Surface Mount
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.867
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,11000 €2,11 €
101,56800 €15,68 €
251,43280 €35,82 €
1001,28350 €128,35 €
2501,21236 €303,09 €
5001,16946 €584,73 €
1.0001,13416 €1.134,16 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,09691 €2.742,28 €
5.0001,07445 €5.372,25 €
7.5001,06321 €7.974,07 €
Manufacturers Standard Package
Unit Price without VAT:2,11000 €
Unit Price with VAT:2,51090 €