Converter Offline Boost, Flyback, Forward Topology 1MHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC2809DTR-1

DigiKey Part Number
296-39533-2-ND - Tape & Reel (TR)
296-39533-1-ND - Cut Tape (CT)
296-39533-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCC2809DTR-1
Description
IC OFFLINE SWITCH MULT TOP 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Converter Offline Boost, Flyback, Forward Topology 1MHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
UCC2809DTR-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Isolation
Isolated
Internal Switch(s)
No
Voltage - Breakdown
-
Topology
Boost, Flyback, Forward
Voltage - Start Up
10 V
Voltage - Supply (Vcc/Vdd)
8V ~ 19V
Duty Cycle
70%
Frequency - Switching
1MHz
Fault Protection
-
Control Features
Frequency Control, Soft Start
Operating Temperature
-55°C ~ 150°C (TJ)
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.185
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,33000 €3,33 €
102,51200 €25,12 €
252,30760 €57,69 €
1002,08260 €208,26 €
2501,97536 €493,84 €
5001,96058 €980,29 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,80134 €4.503,35 €
Manufacturers Standard Package
Unit Price without VAT:3,33000 €
Unit Price with VAT:3,96270 €