
UCC2808N-2 | |
|---|---|
DigiKey Part Number | 296-11400-5-ND |
Manufacturer | |
Manufacturer Product Number | UCC2808N-2 |
Description | IC REG CTRLR PUSH-PULL 8DIP |
Customer Reference | |
Detailed Description | Push-Pull Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | UCC2808N-2 Models |
Category | Frequency - Switching 194kHz |
Manufacturer Texas Instruments | Duty Cycle (Max) 49% |
Packaging Tube | Synchronous Rectifier No |
Part Status Obsolete | Clock Sync No |
Output Type Transistor Driver | Control Features Frequency Control |
Function Step-Up/Step-Down | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Positive | Mounting Type Through Hole |
Topology Push-Pull | Package / Case 8-DIP (0.300", 7.62mm) |
Number of Outputs 2 | Supplier Device Package 8-PDIP |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 4.1V ~ 15V |

