
UCC2808AQDR-1Q1 | |
|---|---|
DigiKey Part Number | 296-17986-2-ND - Tape & Reel (TR) 296-17986-1-ND - Cut Tape (CT) 296-17986-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC2808AQDR-1Q1 |
Description | IC OFFLINE SW PUSH-PULL 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Push-Pull Regulator Output DC-DC Controller IC 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC2808AQDR-1Q1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Topology | Push-Pull | |
Voltage - Supply (Vcc/Vdd) | 8.3V ~ 15V | |
Frequency - Switching | 1MHz | |
Control Features | Frequency Control | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,82000 € | 2,82 € |
| 10 | 2,11500 € | 21,15 € |
| 25 | 1,93960 € | 48,49 € |
| 100 | 1,74590 € | 174,59 € |
| 250 | 1,65360 € | 413,40 € |
| 500 | 1,63064 € | 815,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,50378 € | 3.759,45 € |
| 5.000 | 1,47465 € | 7.373,25 € |
| Unit Price without VAT: | 2,82000 € |
|---|---|
| Unit Price with VAT: | 3,35580 € |

