
UCC2808APWTR-2 | |
|---|---|
DigiKey Part Number | 296-43115-2-ND - Tape & Reel (TR) 296-43115-1-ND - Cut Tape (CT) 296-43115-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC2808APWTR-2 |
Description | IC REG CTRLR PUSH-PULL 8TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Push-Pull Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | UCC2808APWTR-2 Models |
Category | Frequency - Switching 194kHz |
Manufacturer Texas Instruments | Duty Cycle (Max) 49% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Synchronous Rectifier No |
Part Status Active | Clock Sync No |
Output Type Transistor Driver | Control Features Frequency Control |
Function Step-Up/Step-Down | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Push-Pull | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Number of Outputs 2 | Supplier Device Package 8-TSSOP |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 4.1V ~ 15V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,66000 € | 2,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,12674 € | 4.253,48 € |
| Unit Price without VAT: | 2,66000 € |
|---|---|
| Unit Price with VAT: | 3,16540 € |

