UCC28085PWRG4 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rochester Electronics, LLC
In Stock: 16.261
Unit Price: 2,09033 €
Datasheet
Push-Pull Regulator Output DC-DC Controller IC 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC28085PWRG4

DigiKey Part Number
UCC28085PWRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UCC28085PWRG4
Description
IC OFFLINE SW PUSH-PULL 8TSSOP
Customer Reference
Detailed Description
Push-Pull Regulator Output DC-DC Controller IC 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
UCC28085PWRG4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Control Features
Frequency Control
Manufacturer
Texas Instruments
Operating Temperature
-40°C ~ 85°C (TA)
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Topology
Push-Pull
Supplier Device Package
8-TSSOP
Voltage - Supply (Vcc/Vdd)
8.3V ~ 15V
Base Product Number
Frequency - Switching
50kHz ~ 1MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UCC28085PWRochester Electronics, LLC16.2612156-UCC28085PW-ND2,09033 €Direct
Obsolete
This product is no longer manufactured. View Substitutes