Direct

UCC28085PWR | |
|---|---|
DigiKey Part Number | UCC28085PWR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UCC28085PWR |
Description | IC OFFLINE SW PUSH-PULL 8TSSOP |
Customer Reference | |
Detailed Description | Push-Pull Regulator Output DC-DC Controller IC 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | UCC28085PWR Models |
Category | Control Features Frequency Control |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Topology Push-Pull | Supplier Device Package 8-TSSOP |
Voltage - Supply (Vcc/Vdd) 8.3V ~ 15V | Base Product Number |
Frequency - Switching 50kHz ~ 1MHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCC28085PW | Rochester Electronics, LLC | 16.261 | 2156-UCC28085PW-ND | 2,09033 € | Direct |


