MFR Recommended

UCC28084PW | |
|---|---|
DigiKey Part Number | 296-14334-5-ND |
Manufacturer | |
Manufacturer Product Number | UCC28084PW |
Description | IC REG CTRLR MULT TOP 8TSSOP |
Customer Reference | |
Detailed Description | Half-Bridge, Push-Pull Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | UCC28084PW Models |
Category | Frequency - Switching 200kHz |
Manufacturer Texas Instruments | Duty Cycle (Max) 49% |
Packaging Tube | Synchronous Rectifier Yes |
Part Status Obsolete | Clock Sync No |
Output Type Transistor Driver | Control Features Current Limit, Frequency Control |
Function Step-Up/Step-Down | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Half-Bridge, Push-Pull | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Number of Outputs 2 | Supplier Device Package 8-TSSOP |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 4.1V ~ 15V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCC28084PWR | Texas Instruments | 0 | 296-UCC28084PWRCT-ND | 2,86000 € | MFR Recommended |


