
UCC28070QPWRQ1 | |
|---|---|
DigiKey Part Number | 296-UCC28070QPWRQ1TR-ND - Tape & Reel (TR) 296-UCC28070QPWRQ1CT-ND - Cut Tape (CT) 296-UCC28070QPWRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC28070QPWRQ1 |
Description | IC PFC CTL CCM ADJUSTABL 20TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | PFC IC Continuous Conduction (CCM) Adjustable 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | UCC28070QPWRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mode | Continuous Conduction (CCM) | |
Frequency - Switching | Adjustable | |
Current - Startup | 20 mA | |
Voltage - Supply | 11.2V ~ 21V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,34000 € | 4,34 € |
| 10 | 3,30300 € | 33,03 € |
| 25 | 3,04360 € | 76,09 € |
| 100 | 2,75930 € | 275,93 € |
| 250 | 2,63212 € | 658,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,41916 € | 4.838,32 € |
| Unit Price without VAT: | 4,34000 € |
|---|---|
| Unit Price with VAT: | 5,16460 € |

