
UCC2806MTR | |
|---|---|
DigiKey Part Number | UCC2806MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UCC2806MTR |
Description | IC REG CTRLR MULT TOP 16SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Boost, Flyback, Forward Converter Regulator Positive, Isolation Capable Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | UCC2806MTR Models |
Category | Frequency - Switching 47kHz |
Manufacturer Texas Instruments | Duty Cycle (Max) 50% |
Packaging Tape & Reel (TR) | Synchronous Rectifier Yes |
Part Status Active | Clock Sync No |
Output Type Transistor Driver | Control Features Current Limit, Enable, Frequency Control |
Function Step-Up, Step-Up/Step-Down | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Positive, Isolation Capable | Mounting Type Surface Mount |
Topology Boost, Flyback, Forward Converter | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Number of Outputs 2 | Supplier Device Package 16-SSOP |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 8V ~ 14.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 9,44500 € | 23.612,50 € |
| Unit Price without VAT: | 9,44500 € |
|---|---|
| Unit Price with VAT: | 11,23955 € |

