Boost, Flyback, Forward Converter Regulator Positive, Isolation Capable Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC2806M

DigiKey Part Number
296-11676-5-ND
Manufacturer
Manufacturer Product Number
UCC2806M
Description
IC REG CTRLR MULT TOP 16SSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Boost, Flyback, Forward Converter Regulator Positive, Isolation Capable Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 16-SSOP
Datasheet
 Datasheet
EDA/CAD Models
UCC2806M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Switching
47kHz
Manufacturer
Texas Instruments
Duty Cycle (Max)
50%
Packaging
Tube
Synchronous Rectifier
Yes
Part Status
Active
Clock Sync
No
Output Type
Transistor Driver
Control Features
Current Limit, Enable, Frequency Control
Function
Step-Up, Step-Up/Step-Down
Operating Temperature
-40°C ~ 85°C (TA)
Output Configuration
Positive, Isolation Capable
Mounting Type
Surface Mount
Topology
Boost, Flyback, Forward Converter
Package / Case
16-SSOP (0.154", 3.90mm Width)
Number of Outputs
2
Supplier Device Package
16-SSOP
Output Phases
1
Base Product Number
Voltage - Supply (Vcc/Vdd)
8V ~ 14.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 135
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
115,78000 €15,78 €
1012,54800 €125,48 €
7511,01013 €825,76 €
15010,65273 €1.597,91 €
30010,35853 €3.107,56 €
52510,15941 €5.333,69 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:15,78000 €
Unit Price with VAT:18,77820 €

Other Suppliers on DigiKey

46In Stock
Ships from Rochester Electronics, LLC