
UCC2806J | |
|---|---|
DigiKey Part Number | 296-UCC2806J-ND |
Manufacturer | |
Manufacturer Product Number | UCC2806J |
Description | LOW POWER, DUAL OUTPUT, CURRENT |
Customer Reference | |
Detailed Description | Boost, Flyback, Forward Regulator Positive, Isolation Capable Output Step-Up/Step-Down DC-DC Controller IC 16-CDIP |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) 8V ~ 14.5V |
Manufacturer Texas Instruments | Frequency - Switching 47kHz |
Packaging Tube | Duty Cycle (Max) 50% |
Part Status Obsolete | Synchronous Rectifier Yes |
Output Type PWM | Clock Sync Yes |
Function Step-Up/Step-Down | Control Features Current Limit, Enable, Frequency Control |
Output Configuration Positive, Isolation Capable | Operating Temperature -40°C ~ 85°C (TA) |
Topology Boost, Flyback, Forward | Mounting Type Through Hole |
Number of Outputs 2 | Package / Case 16-CDIP (0.300", 7.62mm) |
Output Phases 1 | Supplier Device Package 16-CDIP |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCC2806D | Rochester Electronics, LLC | 14.982 | 2156-UCC2806D-TI-ND | 10,70000 € | MFR Recommended |


