
UCC2806DWTR | |
|---|---|
DigiKey Part Number | 296-43113-2-ND - Tape & Reel (TR) 296-43113-1-ND - Cut Tape (CT) 296-43113-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC2806DWTR |
Description | IC REG CTRLR MULT TOP 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Boost, Flyback, Forward Converter Regulator Positive, Isolation Capable Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC2806DWTR Models |
Category | Frequency - Switching 47kHz |
Manufacturer Texas Instruments | Duty Cycle (Max) 50% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Synchronous Rectifier Yes |
Part Status Active | Clock Sync No |
Output Type Transistor Driver | Control Features Current Limit, Enable, Frequency Control |
Function Step-Up, Step-Up/Step-Down | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Positive, Isolation Capable | Mounting Type Surface Mount |
Topology Boost, Flyback, Forward Converter | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Number of Outputs 2 | Supplier Device Package 16-SOIC |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 8V ~ 14.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,71000 € | 13,71 € |
| 10 | 10,85200 € | 108,52 € |
| 25 | 10,13800 € | 253,45 € |
| 100 | 9,38370 € | 938,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 8,41605 € | 16.832,10 € |
| Unit Price without VAT: | 13,71000 € |
|---|---|
| Unit Price with VAT: | 16,31490 € |

