PFC IC Discontinuous (Transition) 45kHz 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC28061QDRQ1

DigiKey Part Number
296-41050-2-ND - Tape & Reel (TR)
296-41050-1-ND - Cut Tape (CT)
296-41050-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCC28061QDRQ1
Description
IC PFC CTR TRANS 45KHZ 16SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
PFC IC Discontinuous (Transition) 45kHz 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
UCC28061QDRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mode
Discontinuous (Transition)
Frequency - Switching
45kHz
Current - Startup
100 µA
Voltage - Supply
14V ~ 21V
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,48000 €2,48 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,49911 €3.747,77 €
5.0001,47014 €7.350,70 €
Manufacturers Standard Package
Unit Price without VAT:2,48000 €
Unit Price with VAT:2,95120 €