MFR Recommended

UCC2805PW | |
|---|---|
DigiKey Part Number | 296-13532-5-ND |
Manufacturer | |
Manufacturer Product Number | UCC2805PW |
Description | IC REG CTRLR MULT TOP 8TSSOP |
Customer Reference | |
Detailed Description | Regulator Output DC-DC Controller IC 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | UCC2805PW Models |
Category | Mounting Type Surface Mount |
Manufacturer Texas Instruments | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Packaging Tube | Supplier Device Package 8-TSSOP |
Part Status Obsolete | Base Product Number |
Operating Temperature -40°C ~ 125°C (TA) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCC2805PWR | Texas Instruments | 0 | UCC2805PWR-ND | 1,60165 € | MFR Recommended |


