UCC2805N is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 2.163
Unit Price: 1,03000 €
Datasheet
Regulator Output DC-DC Controller IC 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC2805N

DigiKey Part Number
296-11675-5-ND
Manufacturer
Manufacturer Product Number
UCC2805N
Description
IC REG CTRLR MULT TOPOLOGY 8DIP
Customer Reference
Detailed Description
Regulator Output DC-DC Controller IC 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
UCC2805N Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Manufacturer
Texas Instruments
Package / Case
8-DIP (0.300", 7.62mm)
Packaging
Tube
Supplier Device Package
8-PDIP
Part Status
Obsolete
Base Product Number
Operating Temperature
-40°C ~ 125°C (TA)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UC2845BNSTMicroelectronics2.163497-UC2845BN-ND1,03000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes