
UCC28056DBVT | |
|---|---|
DigiKey Part Number | 296-48354-2-ND - Tape & Reel (TR) 296-48354-1-ND - Cut Tape (CT) 296-48354-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC28056DBVT |
Description | IC PFC CTRLR TRANSITION SOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | PFC IC Discontinuous (Transition) SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | UCC28056DBVT Models |
Category | Voltage - Supply 8.5V ~ 34V |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case SOT-23-6 |
Mode Discontinuous (Transition) | Supplier Device Package SOT-23-6 |
Current - Startup 46 µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,59000 € | 1,59 € |
| 10 | 1,16500 € | 11,65 € |
| 25 | 1,06000 € | 26,50 € |
| 100 | 0,94440 € | 94,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,88932 € | 222,33 € |
| 500 | 0,85610 € | 428,05 € |
| 750 | 0,83947 € | 629,60 € |
| 1.250 | 0,82102 € | 1.026,27 € |
| 1.750 | 0,81026 € | 1.417,95 € |
| 2.500 | 0,79989 € | 1.999,72 € |
| Unit Price without VAT: | 1,59000 € |
|---|---|
| Unit Price with VAT: | 1,89210 € |

