
UCC28056DBVR | |
|---|---|
DigiKey Part Number | 296-50515-2-ND - Tape & Reel (TR) 296-50515-1-ND - Cut Tape (CT) 296-50515-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC28056DBVR |
Description | IC PFC CTRLR TRANSITION SOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | PFC IC Discontinuous (Transition) SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | UCC28056DBVR Models |
Category | Voltage - Supply 8.5V ~ 34V |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case SOT-23-6 |
Mode Discontinuous (Transition) | Supplier Device Package SOT-23-6 |
Current - Startup 46 µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,12000 € | 1,12 € |
| 10 | 0,81200 € | 8,12 € |
| 25 | 0,73480 € | 18,37 € |
| 100 | 0,65030 € | 65,03 € |
| 250 | 0,61012 € | 152,53 € |
| 500 | 0,58588 € | 292,94 € |
| 1.000 | 0,57605 € | 576,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,54125 € | 1.623,75 € |
| 6.000 | 0,52918 € | 3.175,08 € |
| 9.000 | 0,52314 € | 4.708,26 € |
| 15.000 | 0,51645 € | 7.746,75 € |
| Unit Price without VAT: | 1,12000 € |
|---|---|
| Unit Price with VAT: | 1,33280 € |

