
UCC28056BDBVT | |
|---|---|
DigiKey Part Number | 296-UCC28056BDBVTTR-ND - Tape & Reel (TR) 296-UCC28056BDBVTCT-ND - Cut Tape (CT) 296-UCC28056BDBVTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC28056BDBVT |
Description | ISOLATED DRIVER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | PFC IC Discontinuous (Transition) SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | UCC28056BDBVT Models |
Category | Voltage - Supply 8.5V ~ 34V |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case SOT-23-6 |
Mode Discontinuous (Transition) | Supplier Device Package SOT-23-6 |
Current - Startup 46 µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,67500 € | 6,75 € |
| 25 | 0,60920 € | 15,23 € |
| 100 | 0,53750 € | 53,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,48856 € | 122,14 € |
| 500 | 0,46854 € | 234,27 € |
| 750 | 0,45848 € | 343,86 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,10670 € |

