
UCC28056ADBVT | |
|---|---|
DigiKey Part Number | 296-UCC28056ADBVTTR-ND - Tape & Reel (TR) 296-UCC28056ADBVTCT-ND - Cut Tape (CT) 296-UCC28056ADBVTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC28056ADBVT |
Description | ISOLATED DRIVER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PFC IC Discontinuous (Transition) SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | UCC28056ADBVT Models |
Category | Voltage - Supply 8.5V ~ 34V |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case SOT-23-6 |
Mode Discontinuous (Transition) | Supplier Device Package SOT-23-6 |
Current - Startup 46 µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| 10 | 0,69200 € | 6,92 € |
| 25 | 0,62480 € | 15,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,50140 € | 125,35 € |
| 500 | 0,48094 € | 240,47 € |
| 750 | 0,47068 € | 353,01 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,14240 € |

