MFR Recommended
Similar
Similar

UCC28051DRG4 | |
|---|---|
DigiKey Part Number | UCC28051DRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UCC28051DRG4 |
Description | IC PFC CTR TRANS 200KHZ 8SOIC |
Customer Reference | |
Detailed Description | PFC IC Discontinuous (Transition) 200kHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC28051DRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Mode | Discontinuous (Transition) | |
Frequency - Switching | 200kHz | |
Current - Startup | 75 µA | |
Voltage - Supply | 12V ~ 18V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,19927 € | 498,18 € |
| 5.000 | 0,19373 € | 968,65 € |
| 7.500 | 0,19095 € | 1.432,12 € |
| 12.500 | 0,18788 € | 2.348,50 € |
| 17.500 | 0,18609 € | 3.256,58 € |
| 25.000 | 0,18436 € | 4.609,00 € |
| Unit Price without VAT: | 0,19927 € |
|---|---|
| Unit Price with VAT: | 0,23713 € |









