
UCC2804PWTR | |
|---|---|
DigiKey Part Number | UCC2804PWTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UCC2804PWTR |
Description | IC OFFLINE SW MULT TOP 8TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller PWM Controller 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | UCC2804PWTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | PWM Controller | |
Voltage - Input | -0.3V ~ 6.3V | |
Voltage - Supply | 8.3V ~ 11V | |
Current - Supply | 500 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,31471 € | 2.629,42 € |
| 4.000 | 1,28715 € | 5.148,60 € |
| 6.000 | 1,27336 € | 7.640,16 € |
| Unit Price without VAT: | 1,31471 € |
|---|---|
| Unit Price with VAT: | 1,56450 € |

