
UCC2804DTR | |
|---|---|
DigiKey Part Number | 296-39531-2-ND - Tape & Reel (TR) 296-39531-1-ND - Cut Tape (CT) 296-39531-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC2804DTR |
Description | IC OFFLINE SWITCH MULT TOP 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Regulator Output DC-DC Controller IC 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC2804DTR Models |
Category | Operating Temperature -40°C ~ 125°C (TA) |
Manufacturer Texas Instruments | Mounting Type Surface Mount |
Series | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package 8-SOIC |
Part Status Active | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SIP2804DY-T1-E3 | Vishay Siliconix | 89 | SIP2804DY-T1-E3CT-ND | 1,50000 € | Direct |
| MIC38C44AYM | Microchip Technology | 395 | 576-2292-ND | 1,29000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,16000 € | 2,16 € |
| 10 | 1,60100 € | 16,01 € |
| 25 | 1,46280 € | 36,57 € |
| 100 | 1,31060 € | 131,06 € |
| 250 | 1,23788 € | 309,47 € |
| 500 | 1,20590 € | 602,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,11994 € | 2.799,85 € |
| 5.000 | 1,09700 € | 5.485,00 € |
| 7.500 | 1,08551 € | 8.141,32 € |
| Unit Price without VAT: | 2,16000 € |
|---|---|
| Unit Price with VAT: | 2,57040 € |

