UCC2804D/81221 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay Siliconix
In Stock: 91
Unit Price: 1,51000 €

Similar


Microchip Technology
In Stock: 395
Unit Price: 1,30000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 1,65236 €
Datasheet
Power Supply Controller PWM Controller 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC2804D/81221

DigiKey Part Number
UCC2804D/81221-ND
Manufacturer
Manufacturer Product Number
UCC2804D/81221
Description
IC OFFLINE SWITCH MULT TOP 8SOIC
Customer Reference
Detailed Description
Power Supply Controller PWM Controller 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
UCC2804D/81221 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Obsolete
Applications
PWM Controller
Voltage - Input
-0.3V ~ 6.3V
Voltage - Supply
8.3V ~ 11V
Current - Supply
500 µA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types