
UCC2802QDRQ1 | |
|---|---|
DigiKey Part Number | 296-15686-2-ND - Tape & Reel (TR) 296-15686-1-ND - Cut Tape (CT) 296-15686-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC2802QDRQ1 |
Description | IC OFFLINE SWITCH MULT TOP 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Regulator Output DC-DC Controller IC 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC2802QDRQ1 Models |
Category | Qualification AEC-Q100 |
Manufacturer Texas Instruments | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Part Status Active | Supplier Device Package 8-SOIC |
Operating Temperature -40°C ~ 125°C (TA) | Base Product Number |
Grade Automotive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 € | 3,57 € |
| 10 | 2,70300 € | 27,03 € |
| 25 | 2,48520 € | 62,13 € |
| 100 | 2,24560 € | 224,56 € |
| 250 | 2,13148 € | 532,87 € |
| 500 | 2,12212 € | 1.061,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,94626 € | 4.865,65 € |
| Unit Price without VAT: | 3,57000 € |
|---|---|
| Unit Price with VAT: | 4,24830 € |

